Aptiv's (formerly Delphi Connection Systems) Flight Termini / MIL-PRF-29504/4 & /5 Style contain self-aligning termini which are are the foundation of Aptiv's field proven fiber optic connectors. The self-aligning termini are available in a COTS (Commercial-Off-The-Shelf) version. Aptiv's fiber optic termini utilize constant pressure from a specially designed coil spring to help prevent termini separation resulting from shock, vibration or thermal cycling. The M29504 termini "float" within the connector and self-align to provide precise mating every time due to the unique shape of the ferrule and alignment sleeve hood.
Aptiv Aptiv Flight Termini / MIL-PRF-29504/4 & /5
Features
- Designed to MIL-PRF-29504/4 & /5
- Available in Style 1 shrink sleeve or Style 3 crimp sleeve
- 1.58 mm ferrule
- Singlemode and multimode
- Improved terminus retention features
Applications
- Military avionics
- Commercial avionics
- D38999 connectors