Aptiv H-MTD Series Ethernet Connectors

Aptiv High-Speed Modular Twisted-Pair Data (H-MTD) Series Ethernet Connectors are used in automotive networking applications that support frequencies up to 20 GHz and data transmission rates up to 56G bit/sec. H-MTD connectors include a miniaturized terminal system that can be enclosed within modular, compact housings and headers. The standard portfolio design has independent secondary locks that ensure the terminals are securely retained and positioned in the housing and an optional connector position assurance feature that prevents accidental disconnections. Aptiv’s H-MTD design is also optimized for the lowest possible insertion force to protect the miniaturized components during assembly.

Features

  • Basic high-speed data solution for future autonomous driving and infotainment application
  • Fully shielded 2-wire data connectivity solution
  • High speed, up to 20GHz, various cable designs, optional Connector Position Assurance (CPA)
  • Improved retention force
  • Interface, PCB, and cavity compatible with Rosenberger H-MTD
  • Optimized insertion force
  • Outstanding performance for differential pair signal transmission
  • Stable performance across various temperatures and frequencies

Applications

  • ECU for autonomous driving
  • Lidar
  • Radar

Technical Specifications

Parameter Value
Cavity count (ports) 1, 2, 4, 6
Impedance 100Ω
Frequency range Up to 20GHz
Return loss ≥ 30dB, DC to 1GHz TBD, DC to 20GHz
Power current ≤ 1.5A DC
Operating temperature range -40°C to +105°C
Cable type STP G&G X9305, Dacar 686-3, Dacar 647-4
Vibration class SC 1 body unsealed, SC 2 body sealed
Sealing class LV214 or DIN60329 IPX9K, USCAR V1 chassis profile
Channel specification IEEE 802.3bp (1000BASE-T1), IEEE 802.3ch (NGAUTO), PCI E (in preparation)