Amphenol SOCAPEX PowerSafe MIL-DTL-38999 Series III Connectors

Amphenol SOCAPEX PowerSafe MIL-DTL-38999 Series III Connectors are designed to meet high-power requirements in demanding environments. These connectors incorporate RADSOK technology to provide low contact resistance and high current-carrying capacity. The PowerSafe Connectors feature a minimum operating temperature of -65°C and durability of 500 cycles. These devices come with a maximum protective contact resistance of 100mΩ and support single and dual power contact configurations. Applications include electrical power generators, Line Replaceable Units (LRU), and VG-qualified architecture equipments.

Features

  • Compatible with MIL-DTL-38999 accessories
  • Crimp, removable contacts
  • EMI/RFI shielding
  • High mating durability
  • Insert options for safety and performance
  • IP2X and IP68 protection
  • Multiple shell materials and platings

Applications

  • Electrical power generator
  • Heavy duty Power supply for any use
  • Line Replaceable Unit (LRU)
  • Power connectors deployed on the field (drums)
  • Power Distribution Units requiring User safety
  • Power supply close to electronic devices
  • Power Supply requiring User safety
  • Uninteruptible Power Supply requiring User safety
  • VG qualified architecture

Technical Specifications

Parameters Values
Minimum Operating Temperature -65°C 
Durability 500 cycles
Maximum Protective Contact Resistance 100mΩ
Contact Rating 16A to 63A
Shell Sizes 13, 17, and 25