Amphenol PCD Rhino 38999 Single-Pole High-Power Connectors

Amphenol PCD Rhino 38999 Single-Pole High-Power Connectors use the robust Mil-DTL-38999 series III circular connector design with advanced RADSOK hyperbolic contacts to deliver efficient high-current capabilities. These connectors ensure superior performance in demanding conditions, distributing normal forces evenly for low contact resistance and high vibration tolerance. The Rhino 38999 single-pole high-power connectors operate within a temperature range from -55°C to +150°C and offer a current rating up to 1000A. Typical applications include automotive, aerospace, industrial, and offshore sectors.

Features

  • Available in aluminum, stainless steel, or aluminum bronze
  • Crimp, lug, or bus-bar contact terminations are available
  • Features IP2X finger protection
  • Flange-mount, jam-nut, or inline connection options with straight or right-angled EMC backshells
  • IP68 sealing when mated

Applications

  • Aerospace
  • Automation
  • Automotive
  • Defense
  • Industrial
  • Mining
  • Offshore 

Technical Specifications

Parameters Values
Operating temperature range -55°C to +150°C
Current rating up to 1000A
Insulation resistance 5000MΩ
Durability 500 mating cycles