Amphenol LTW Heavy Duty M12 Connectors

Amphenol LTW Heavy Duty M12 (HDM12) Connectors meet IP67-IP69K protection standards and are available in screw thread and push-pull mating styles. These connectors comply with IEC 61076-2-101 and SAE J2839 standards. The HDM12 series offers 3 to 28 contacts, supports a rated current range from 0.5A to 4A, and operates within a temperature range from -40°C to +125°C. HDM12 connectors are suitable for applications requiring high durability, such as heavy equipment, heavy-duty automotive, railway mass transit, and factory automation.

Features

  • Available in screw thread and push-pull mounting styles
  • Complies with IEC 61076-2-101 and SAE J2839 standards
  • Conforms to IP67-IP69K protection standards
  • Designed for reliability in extreme conditions
  • Optimized for commercial applications with high vibration and challenging environmental conditions
  • Suitable for heavy duty and harsh environments
  • UL certified

Applications

  • Automated meter reading
  • Automotive diagnostics
  • Autonomous vehicles
  • Broadband Wireless Access (BWA)
  • Factory automation
  • Heavy duty automotive
  • Heavy equipment
  • Hybrid electric vehicles
  • Lifts and materials handling
  • Medical
  • Railway mass transit
  • Remote video response center
  • Test and measurement equipment
  • Transportation

Technical Specifications

Parameters Values
Durability 1000 cycles
Maximum current rating 4A
Number of contacts 3 to 28
Operating temperature range -40°C to +125°C
Voltage rating 50V AC and 60V DC