Amphenol Industrial TS1 Power Connectors

The Amphenol Industrial TS1 Series Power Connector is a rugged, high-voltage, high-current solution designed with a durable metal shell and 360° EMI shielding and supports IP67, IP68, and IP6K9K ratings. These RoHS-compliant power connectors operate within a temperature range from -40°C to +125°C. The TSI series connectors are available in 8.0mm and 12.0mm contact sizes and support up to 2000V. Typical applications include industrial, power electronics, and charging systems. 

Features

  • Durability of 500 mating cycles
  • High-voltage and high-current capability
  • Integrated EMI shielding
  • Optional HVIL safety feature
  • Resistant to shock and vibration
  • RoHS-compliant
  • Rugged metal housing design
  • Sealed for harsh environments
  • Supports IP67, IP68, and IP6K9K ratings
  • Touch-safe power contacts

Applications

  • Battery packs
  • Charging systems
  • Electric vehicles
  • Energy storage
  • Heavy machinery
  • Industrial equipment
  • Inverters
  • Off-highway vehicles
  • Power distribution
  • Power electronics
  • Rail systems

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Voltage Rating 2000Vdc
Insulation Resistance ≥500MΩ
Current Rating ~450A continuous, 600A short-duty
Contact Configuration 1 pole