Amphenol FCI (ACS) QSFP/QSFP+ Copper Cable Assemblies

Amphenol FCI QSFP/QSFP+ Copper Cable Assemblies deliver aggregate bandwidths of 40Gb/s, 56Gb/s, and 112Gb/s. These assemblies support industry standards including IEEE 802.3ba, IEEE 802.3bj, InfiniBand QDR, FDR, and EDR. The design incorporates a 38-position SMT-mounted edge card connector, optimized PCB interface, and robust diecast covers with a metal EMI cage for shielding. These devices maintain a differential impedance of 100Ω, within-pair skew under 10ps/m, and a current rating of 0.5A per contact. The QSFP/QSFP+ cable assemblies are used in data centers, high-performance computing, servers, switches, routers, and networked storage systems.

Features

  • 10G, 14G, 28G per channel support
  • 38-position SMT connector
  • Cable EEPROM for ID
  • Crosstalk/insertion loss optimized PCB
  • Diecast EMI shield covers
  • IEEE 802.3ba/bj compliant
  • InfiniBand QDR/FDR/EDR support
  • LSZH or PVC jacket options
  • Passive copper up to 6m
  • Thermoplastic polymer pull tab
  • RoHS compliant
  • Rugged strain relief
  • Up to 112Gb/s aggregate

Applications

  • Data center networking
  • External storage systems
  • High-Performance Computing (HPC)
  • Networked storage systems
  • Routers
  • Servers
  • Switches

Technical Specifications

Parameters Values
Cable sizes 24AWG to 30AWG
Differential impedance 100Ω
Withstanding voltage 300VDC
Maximum current rating 0.5A
Operating temperature range -20°C to +85°C
Amphenol FCI QSFP/QSFP+ Copper Cable Assemblies
Amphenol Communications Solutions Logo