Amphenol FCI (ACS) Minitek 12VHPWR Connector System

Amphenol FCI Minitek 12VHPWR Connector System is a auxiliary power connectors and cable assembly that support the 600W GPU cards. The 12VHPWR connector system features power pins with a pitch of 3.00mm while the legacy 2x3 and 2x4 connector feature a larger 4.20mm pitch. The connector is designed for power applications with a current rating of up to 9.5A/pin (12-pin energized) and 4 signal pins supporting signal transmission. Minitek 12VHPWR Connector System features fully isolated terminals that prevent damage during operation and find applications in computer systems and networking.

Features

  • Contacts made with high current allow
  • Fully isolated terminals prevent potential damage during operating
  • Fully polarized housing prevents accidental mismatching
  • High retention force in housing secures terminals
  • RoHS compliant and lead-free
  • Secure mating retention with positive locking with low thumb latch operation
  • UL94V-0 flammability rating

Applications

  • AI and cloud
  • Computer system
  • Gaming consoles
  • Graphic interface
  • Networking
  • Server and storage

Technical Specifications

Parameters Values
Maximum low level contact resistance PWR 5mΩ
Side band 10mΩ
Minimum insulation resistance 1000MΩ
Voltage rating 12VDC
Current rating Power 9.5A
Signal 1A
Dielectric withstanding voltage 2200VAC
Operating temperature range -40°C to +105°C
Amphenol FCI (ACS) Minitek Pwr CEM-5 PCIe Connector System
Amphenol Communications Solutions Logo