Amphenol FCI Hyper Cool Edge Connectors

Amphenol Hyper Cool Edge Connectors support high-speed data transmission with integrated cooling. These connectors combine signal, power, and thermal interfaces in a single solution. The design enables high-density board-to-board connections for demanding computing environments. The Hyper Cool Edge connectors support up to 112GT/s PAM4 per differential pair at 32GT/s with a 1.27mm pitch, 4-row configuration, 4C/4R or 6C/6R power modules, and 1U or 2U cold plate cooling options. These components are used in data centers, high-performance computing, networking infrastructure, and storage systems.

Features

  • 4-row signal configuration
  • Board-to-board and cable-to-board compatibility
  • Cold plate integrated thermal interface
  • Direct card-edge interface
  • High-density signal and power integration
  • Meets SFF-TA-1037 specifications
  • Press-fit termination option
  • Scalability for future bandwidth requirements
  • Signal, power, and thermal paths
  • Suitable for vertical and right-angle configurations

Applications

  • Accelerators
  • Artificial Intelligence (AI)
  • Machine learning
  • Server and storage
  • XPU/CXL/NIC module

Technical Specifications

Parameters Values
Contact Pitch 0.6mm
Maximum Data Rate 112GT/s PAM4
Power Module Configuration 4C/4R or 6C/6R columns/rows
Operating Temperature Range -40°C to +105°C
Number of Signal Rows 4