Amphenol FCI Delta D D-Sub Pin-in-Paste Connectors are available in straight and right-angle mounting configurations. These connectors are fully adapted to Pin-in-Paste processing and allow the use of Through Hole products in SMT manufacturing processes. The connectors have an operating temperature range from -55°C to +125°C and a current rating of 5A. Delta D connectors find use in industrial and telecom applications.
Amphenol FCI Delta D D-Sub Pin-in-Paste Connectors
Features
- 20% lower price compared to SMT
- Easier and faster switchover from a wave soldering to the reflow process
- Higher quality
- Improved true positioning and automatic pick and place process save time
- Reduced control time after the reflow process and less re-work time for repairing
- Through-hole pins, HT insulators and metal pegs design followed in PiP, supports reflow soldering
Applications
- Industrial
- Telecom