Amphenol Commercial Topflight Connectors

Amphenol Commercial Topflight Series Connectors are compact power connectors designed for flexible wire-to-board configurations, supporting a current rating of up to 18.5A per pin. These connectors feature a robust 3mm × 5.7mm pitch and ensure high retention force and foolproof mating to prevent misconnection. The topflight series connectors are constructed from high-temperature thermoplastic and compliant with the UL 94 V-0 standard. Typical applications include communications, data centers, and industrial instrumentation. 

Features

  • Available in various pin configurations and wire gauges
  • Compact design for flexible wire-to-board configurations
  • Compliant with UL 94 V-0 standards
  • Foolproof mating to prevent misconnection
  • Made from high-temperature thermoplastic

Applications

  • Communications
  • Consumer electronics
  • Data centers
  • Industrial instrumentation
  • Servers
  • Storage solutions
  • Switches

Technical Specifications

Parameters Values
Maximum Current Rating 18.5A per contact
Maximum Contact Resistance 20mΩ
Voltage Rating 250Vac
Pitch 3mm × 5.7mm