Amphenol Commercial Micro Power OCP 12V Connectors

Amphenol Commercial Micro Power OCP 12V Connectors are compact wire-to-board solutions designed for high-current power and signal transmission. These devices are designed to prevent mis-mating and encompass isolated pins that protect contacts during handling and mating. The Micro Power 12V connectors feature an operating temperature range from -40°C to +85°C and support wire gauges from 18AWG to 14AWG. These connectors operate at a maximum current rating of 13.5A and a minimum voltage rating of 250VAC. Typical applications include communications, consumer, data center, industrial, and instrumentation.

Features

  • Cable-side terminal soldering for secure connection
  • Compact design for space efficiency
  • Fool-proof mating design
  • Fully isolated pins for contact protection
  • High-temperature LCP housing
  • Standoff design for better PCB assembly
  • Wire-to-board power and signal support

Applications

  • Communications
  • Consumer
  • Data center
    • Server
    • Storage
    • Switch
  • Industrial and instrumentation

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Maximum Current Rating 13.5A
Minimum Voltage Rating  250VAC
Wire Gauges Ranging 18AWG to 14AWG