Amphenol Industrial Amphe-PRB Connectors

Amphenol Amphe-PRB Connectors are designed for reliable power and signal connections in harsh industrial environments. These connectors provide quick positive coupling, high shock and vibration resistance, and easy field installation for demanding applications. The Amphe-PRB connectors operate within a temperature range from -40°C to +100°C and a rated current of 46A. These components have a rated voltage of 600Vac and an insulation resistance of 5000MΩ. Typical applications include outdoor lighting, converters, factory automation, and data.

Features

  • IP67 sealed
  • Quick-connect design
  • Rapid installation
  • Shock-resistant
  • Touch protected
  • TUV/UL approved
  • UV stabilized

Applications

  • Data/telecom
  • Factory automation/process control
  • Inverter/converter
  • Outdoor lighting

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +100°C
Rated Current 46A
Rated Voltage 600Vac
Dielectric Withstanding Voltage 2000Vac
Insulation Resistance 5000MΩ