Amphenol Aerospace R-VPX Evolution 2.0 Backplane Connectors
Amphenol Aerospace R-VPX Evolution 2.0 Backplane Connectors facilitate high-speed data transmission in rugged environments, improving upon the original VITA 46 standards. These connectors support data rates exceeding 25Gbps and comply with VITA 46.30 requirements. The R-VPX connectors are rigorously tested to VITA 46 standards and offer backward intermateability also with R-VPX, R-VPX EVO 1.0, and other VITA 46-qualified connectors. The design features smaller compliant contacts and a robust 4-point contact system. The R-VPX Evolution 2.0 connectors are used in applications involving military and aerospace systems, telecommunications, and industrial automation.
Features
- Backward intermateability also with R-VPX and R-VPX EVO 1.0
- Compliance with VITA 46.30 standards
- Data rates exceeding 25Gbps
- Passed VITA 72 vibration level testing with BER monitoring
- Rigorously tested to VITA 46 specifications
- Ruggedized 4-point contact system
- Smaller compliant contacts for improved performance
Applications
- Aerospace avionics
- Data acquisition systems
- High-performance computing
- Industrial automation
- Military communication systems
- Power management systems
- Robotics and control systems
- Telecommunications equipment
R-VPX Evolution 2.0 Backplane Connectors Dimension Diagram
Daughter Card: Right-Angle Plug Assembly, 8 Center (Dimensions are in mm)