Amphenol Aerospace Pyle Mil-DTL-26500 Circular Connectors

Amphenol Aerospace Pyle Mil-DTL-26500 Circular Connectors are medium-sized, rugged connectors with lightweight construction. These connectors provide continuous dependable performance and are available in aluminum, stainless steel, firewall, wire splice, hermetic, and 48 series receptacle short skirt variants. Pyle Mil-DTL-26500 Circular Connectors find applications in avionics, missile systems, aircraft general-purpose applications, aircraft engines, and firewalls.

Features

  • Available in aluminum or stainless steel shells
  • Bayonet or threaded coupling
  • Dependable performance
  • Meets the MIL-DTL-26500 specifications
  • Rugged design and lightweight construction

Applications

  • Aircraft engines and firewalls
  • Aircraft general-purpose
  • Defense and commercial aviation
  • Missile systems

Technical Specifications

Parameters Values
Maximum magnetic permeability 2mu
Minimum moisture resistance 1000MΩ
Maximum contact insertion force 10lbs
Ground resistance 0.250Ω
Amphenol Aerospace Pyle Mil-DTL-26500 Circular Connectors
Amphenol Aerospace Logo