Amphenol Aerospace MT Ferrule Termini

Amphenol Aerospace MT Ferrule Termini is designed for use with Amphenol MT38999 circular connectors and rectangular products like Printed Circuit Board (PCB) interconnects, LRM, VME64, and VITA46 interconnects. The termini is available in male and female variants with a 0.25mm fiber spacing, in both multi-mode and single-mode configurations. These ferrules enable high-density solutions in cylindrical connectors. For optimal performance, ferrules meeting the IEC1754-5 specification are recommended. MT ferrule termini find applications in industrial and commercial sectors.

Features

  • Available in male and female ferrules, in either multi-mode or single-mode designs
  • High density with cylindrical connectors
  • Meets IEC1754-5 specification

Applications

  • Commercial
  • Defense
  • Industrial

Technical Specifications

Parameters Values
Fiber spacing 0.25mm
Shell sizes 11 and 21
Maximum data rate 25Gbps
Amphenol Aerospace MT Ferrule Termini
Amphenol Aerospace Logo