Amphenol Aerospace EMI/EMP Filter Protection Connectors

Amphenol Aerospace EMI/EMP Filter Protection Connectors are designed for use in operating temperatures from –55°C to +125°C. The connectors offer a wide range of EMI/EMP filtering solutions. Attenuation will change with feedthrough current and temperature. The connectors may be subjected to an attenuation performance test verifying proper assembly and grounding of the filters to assure reliability. Some of the applications include military, space and satellites, UAVs, and military vehicles. 

Features

  • Fragile filter elements protected by connector shell from handling and environmental damage
  • Increase in reliability due to fewer connections
  • Pre-testing from factory and ready for installation
  • Reduction in overall weight and space with the elimination of external filter circuits
  • Reduction of solder junctions

Applications

  • C4ISR
  • Harsh environments
  • Military and commercial aviation
  • Military vehicles
  • Missiles
  • Space and satellites
  • UAV