Amphenol Aerospace MT38999 Fiber Optic Connectors

Amphenol Aerospace MT38999 Series Fiber Optic Connectors provide flexibility for diverse fiber optic configurations in rugged environments. These connectors are compatible with 12-fiber or 24-fiber MT ferrules and are available in multi-mode PC, single-mode PC, and single-mode APC configurations. The MT38999 series connectors feature an insertion loss of 0.40db and a return loss of -40db. These devices come with shell sizes of 11 and 21 and operate with 1 and 4 positions. Applications include battlefield equipment, test equipment, medical, and defence.

Features

  • Ferrules available in 12-fiber or 24-fiber versions
  • High fiber density in a compact circular connector package
  • MT contact guide pins
  • Multi-mode PC, single-mode PC, and single-mode APC configurations
  • Shell size 11 with one ferrule and shell size 21 with four ferrules
  • Three levels of alignment for the fiber-to-fiber interface
  • Insert plug to insert receptacle
  • Shell-to-shell with keying for alternate positions

Applications

  • Battlefield equipment
  • Commercial aviation
  • Defence vehicles
  • Medical
  • Radar
  • Test equipment

Technical Specifications

Parameters Values
Number of positions 1 and 4
Shell size 11 and 21
Insertion loss 0.40dB
Return loss -40dB
Humidity TIA/EIA-455-5
Amphenol Aerospace MT38999 Series Fiber Optic Connectors
Amphenol Aerospace Logo