Amphenol Aerospace 2M Ram-Lock Connectors

Amphenol Aerospace 2M Ram-Lock Connectors are designed to provide a secure connection with a positive locking interface, ideal for preventing accidental unmating. These connectors feature a push-pull mechanism with a unique operating sleeve, ensuring quick disconnection while reducing the risk of accidental cable pull. The 2M Ram-Lock connectors use ball bearings for locking and a D38999 EMI band for consistent and reliable shell-to-shell engagement. These connectors offer a minimum insulation resistance of 5000MΩ and operate within a temperature range from -65°C to +175°C. Typical applications include battery terminal connections and electric vehicle recharging.

Features

  • Complete environmental sealing and EMI shielding
  • Full-mate indication with visual, tactile, and audible signals
  • Lowers mate/unmate forces compared to the 2M804 series
  • Prevents accidental unmating when the cable is pulled
  • Push-pull mechanism with a positive lock
  • Quick disconnection capability

Applications

  • Battery terminal connections
  • Electric vehicle recharging
  • In-line power and signal connections
  • Soldier worn equipment

Technical Specifications

Parameters Values
Durability 1000 mating cycles min.
Insulation resistance 5000MΩ min.
Operating temperature range -65°C to +175°C
Shock 300G ±15
Signal count 1 to 85