Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors

Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors are epoxy-coated thermistors that feature an integrated radio frequency decoupling function. These thermistors provide protection from Electro-Magnetic Interference (EMI) at the component level over a wide frequency range. The thermistors offer a fast time response and are EMC tested to GMW 3097/IS0 11452. Typical applications include battery temperature sensing, drive systems, HVAC, air intake/coolants, and electric vehicles (EVs).

Features

  • Drop-in upgrade for existing applications
  • EMC-tested to GMW3097/IS011452
  • Eliminates shielded cables
  • Fast time response
  • NTC element-level EMI protection
  • Range of conformal coatings available
  • Retrofit to use existing housing designs

Applications

  • Air intake/coolant
  • Battery temperature sensing
  • Drive systems
  • EV/HEV/PHEV markets
  • Existing automotive - upgrade
  • HVAC

NKI Thermistor Performance Graph

Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors Performance Graph Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors Performance Graph

NKI Thermistor X-Ray Image

Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors X-Ray Image Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors X-Ray Image