Amphenol FCI Mini-SAS HD Connectors and Cables

Amphenol FCI Mini-SAS Series HD Connectors and Cables serve as a high-speed storage interface complying with SAS 2.1 and SAS 3.0 specifications. These devices include internal and external configurations, supporting 4x and 8x cable assemblies with EEPROM communication. The Mini-SAS HD connectors and cables come with 100±15Ω impedance, a voltage rating of 30V, and a current rating of 0.5A. These connectors and cables are 6G and 12G compliant, RoHS-compliant, and UL-approved. Applications include servers, RAID systems, storage racks, DAS, SAS/SATA HBA interfaces, and network switches.

Features

  • Available in 1X1, 1X2, and 1X4 for design flexibility
  • IMLA-based board connector meets SAS 2.1 and proposed 3.0 standards
  • Internal and external connectors available
  • Metal cages offer 360° shielding
  • Replaces unreliable EMC elastomeric gaskets with EMI shielding
  • RoHS-compliant
  • Single-step consistent PCB application
  • Supports 6G and 12G speeds
  • UL-approved

Applications

  • Direct-Attached Storage (DAS) systems
  • External storage systems
  • RAID systems
  • SAS/SATA HBA interfaces
  • Servers
  • Storage racks
  • Switches

Technical Specifications

Parameters Values
Impedance 100±15Ω
Maximum voltage rating 30V
Maximum current rating 0.5A
Operating temperature range -40°C to +80°C
Durability 250 cycles