Amphenol Aorora B4xx Series Floating Board-to-Board Connectors

Amphenol Aorora B4xx Series Floating Board-to-Board Connectors include the B406, B407, and B410 series. These feature 0.80mm pitch, floating board-to-board connectors that support stack heights up to 23mm and positions from 30 to 120. The unique connector design has a floating range of ±0.50mm in the X, Y, and Z directions, making it resistant to vibration. The connectors tolerate misalignments during mating or vibrations in pick-and-place processes, improving overall contact reliability. Some of the applications include car multimedia, base stations, notebooks, and monitoring cameras.

Features

  • Double contact points
  • Floating range of ±0.50mm in the X, Y, and Z directions
  • High-temperature thermoplastic housing
  • Up to 2.5Gb/s data rates

Applications

  • Base Station
  • Car Multimedia
  • Industrial PC
  • Medical
  • Server
  • Switches