Your All-around Automotive Connector Solution

The Amphenol ICC HSD Connector System is designed for automotive applications, including telematics, multimedia, GPS, camera, and more. This connector system has a high-performance digital system for low-voltage differential signals to prevent interference from crosstalk and external sources. With a minimum size, it satisfies global automotive requirements such as LVDS camera, USB, and IEEE 1394 applications.

  • Suitable for Automated Assembly 
  • Color Coding for Simple Installation
  • Scoop Proof Design Prevents Damage to Pins or Contacts

Features & Benefits

Features:

  • Color Coding Effectiveness Compliant to Automotive Requirements
  • High-retention Force Between the Die-casting and Plastic Housing
  • Cable Side is Designed for Crimp Connection
  • Resistance to Reflow Soldering Temperature
  • Plug/wafer Protected by Scoop-proof Design
  • Primary and Secondary Lock Design
  • Contact has Insertion Funnel Protection
  • USCAR-2 Compliant Design

Benefits:

  • Effective Coding for Better User Experience in Installation
  • Prevent the Connector Damage during Incorrect Release
  • Suitable for Automated Assembly
  • Supports Pin-in-Paste (PIP) Processes
  • Prevents Pins from being Bent or Contacts from being Electrically Shorted During Mating
  • Furnishes High-cable Retention Force
  • Provides a Self-aligning Feature Molded into Housings
  • Meets Automotive Critical Mass for Connector Solutions