Abracon Voltage Controlled Crystal Oscillator (VCXO)

Abracon Voltage Controlled Crystal Oscillator (VCXO)

Abracon Voltage Controlled Crystal Oscillator (VCXO)

Abracon VCXOs are necessary in discrete phase locked loop (PLL) systems requiring low phase noise or jitter. VCXOs in a variety of package options are available. 

Search All Abracon VCXOs

Ultra Low Phase Noise

VCXOs with low phase noise are necessary for RF applications targeting precision and high data rates. Abracon's Ultra-Low Phase Noise ABLNO solution achieves -120dBc/Hz at 100Hz offset frequency with 100MHz carrier.

Features:

  • High "Q", 3rd Overtone Crystal Technology
  • Ultra Low Phase Noise -162 dBc/Hz Typ. @ 10kHz offset, 100MHz carrier
  • Standard LVCMOS RF Output
  • Wide Operating Temperature (-40ºC to +85ºC) standard
  • ±28 ppm Max. All inclusive Stability (including Aging) over 10-years
  • Available Frequency range from 24.576MHz to 160.000MHz
  • 9.2 x 14.8mm RoHS Compliant SMT package
Abracon Ultra Low Phase Noise

Ultra Low Jitter

Abracon is a leader in low jitter VCXOs required for high speed communications at serial data rates of 25Gbps, 32Gbps, 56Gbps and 100Gbps. Best performing is the ABLJO with 62fsec phase jitter at 156.25MHz carrier.

Features:

  • High "Q", 3rd Overtone Crystal Technology
  • Ultra Low Jitter performance 0.10 ps Max. (12kHz to 20MHz)
  • Standard LVCMOS RF Output
  • Wide Operating Temperature (-40ºC to +85ºC) standard
  • ±40 ppm Max. All inclusive Stability (including Aging) over 10-years
  • (17) Standard Frequencies between 80MHz & 200MHz
  • 9x14mm RoHS Compliant SMT package
Abracon Ultra Low Jitter

Standard SMD

Through-hole VCXOs are available at frequencies between 1MHz and 800MHz with CMOS or differential output logic type. VCXOs are commonly used in clean-up PLL applications where discrete PLLs are used to multiply and reduce noise on clock signals.

Features:

  • Miniature ceramic package
  • Low current consumption
  • Wide pulling range
  • CMOS output with Tri-state function
  • Seam sealed package with high reliability
  • IR Reflow capable
  • Low supply voltage available
Abracon Voltage Controlled Crystal Oscillator (VCXO) Standard SMD