3M Molded-On Cable Assemblies

3M Molded-On Cable Assemblies offer a robust, one-piece design structured to meet your specific requirements. These assemblies feature high-quality beryllium copper contacts for enhanced durability, ensuring reliable performance through repeated use. The molded-on cable assemblies operate within a temperature range from -55°C  to +105°C  and offer a wide range of customizable options, including socket, PCB, and DIP connectors. These cables provide a current rating of 1A and withstanding voltage of 1000V. Typical applications include telecommunications, medical devices, and data processing equipment. 

Features

  • Available in various sizes and connector types
  • Closed-end construction
  • High-quality contacts
  • High-vibration resistance
  • Integrated strain relief
  • One-piece design ensures durability and reliability

Applications

  • Data processing equipment
  • High vibration applications
  • Medical monitors and MRIs
  • Network and telecommunications equipment
  • Printers and other PC peripherals
  • Solar inverters
  • Specialized equipment
  • Test and measurement equipment

Technical Specifications

Parameters Values
Current Rating 1A
Insulation Resistance >1 x 10Ω
Withstanding Voltage 1000V
Operating Temperature Range -55°C to +105°C
Cable Pitch Range 1mm to 1.27mm