3M 8810 Adhesive Transfer Tapes

3M 8810 Adhesive Transfer Tapes provide a thermally conductive bonding solution that creates an efficient heat-transfer path between heat-generating components and cooling devices. These tapes offer good thermal transfer, improved surface wet-out for rough and low-surface-energy substrates, and a halogen free construction. The 8810 tapes feature a thickness of 0.25mm and a thermal conductivity 0.60W/m-K. These tapes provide a specific gravity of 1.07g/cc and a thermal impedance of 5.8°Ccm²/W. Typical applications include bonding, heat transfer, and thermal management.

Features

  • Ceramic-filled acrylic polymer construction
  • Dual silicone-treated polyester liner design
  • Enhanced mechanical strength
  • Halogen free
  • Reliable shock resistance
  • Supports efficient heat transfer
  • Wet-out performance for rough and low-surfaces
  • Wider and longer roll availability

Applications

  • Heat generating devices and cooling devices
    • Fans
    • Heat pipes
    • Heat sinks
  • Thermal management
  • Thin bonding

Technical Specifications

Parameters Values
Tape Thickness 0.25mm
Thermal Conductivity 0.60W/m-K
Specific Gravity  1.07g/cc
Dielectric Strength 26kV/mm
Thermal Impedance 5.8°Ccm²/W