Ideal for use in high-performance, mission-critical servers, and other high-density applications, 3M™ High-Speed Internal I/O and External DAC (Direct Attach Copper) Twin Axial Cable Assemblies are resonance-free up to 40GHz—even with bends and folds. With their extremely tight bend radius and thin ribbon construction, this family of lightweight, flexible, next-generation cable assemblies allows easy routing in even the densest server or rack configurations. They are designed for scalability, better airflow, simplified serviceability, and tight bends without compromising signal integrity performance, featuring 3M industry-leading material science capabilities, technical expertise, application-technical experience, and customized solutions.
3M™ Twin Axial PCI Express Extender Assemblies Gen 4.0
The 3M™ Twin Axial PCIe Extender Assemblies for PCIe 4.0 applications are a family of high-speed cable assemblies that includes X4, X8, and X16 connectors utilizing 3M™ Low Loss Twin Axial Cable 85 ohm, 31 AWG and are ideal for PCIe applications that process large volumes of data and can be highly routable, foldable and flexible.
3M™ Multi-Channel I/O Twin
Axial Cable Assembly 8MS8 Series
These assemblies support high-density PCIe applications and satisfy SFF-TA 1016 specifications. The thin, low-profile twin axial cable promotes a wide range of routing options and supports an extra tight bend radius, facilitating a custom foldable ribbon construction.
3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series
Made with highly flexible, high-performance 3M™ Twin Axial Cable technology, the 9Q Series delivers aggregate data bandwidth up to 100 Gbps with passive copper assemblies (up to 2 meters with 30 AWG and 2 to 4 meters with 26 AWG) to create a highly flexible, foldable, high-performance solution to connect servers, switches, storage, and other high-speed equipment.
3M™ 25G SFP28 Direct Attach
Copper Cable Assemblies, 1442/1423 Series
Delivering aggregate data bandwidth up to 25 Gbps per channel with passive copper assemblies with up to 2 meters with 30 AWG (2 to 4 meters with 26 AWG) these cable assemblies are specially designed to be highly foldable and bendable with minimal-to-no impact on signal integrity and performance.