Connectors
Product Categories
Electrical Connector Product Categories
View All ConnectorsD-Sub Connectors (267,340)
- D-Sub Adapters & Gender Changers (1,363)
- D-Sub Backshells (17,602)
- D-Sub Contacts (3,498)
- D-Sub Dualport Connectors (1,799)
- D-Sub High Density Connectors (35,743)
- D-Sub Micro-D Connectors (44,544)
- D-Sub Mixed Contact Connectors (103,395)
- D-Sub Standard Connectors (54,546)
- D-Sub Tools & Hardware (4,850)
D-Sub Connectors (268,174)
- D-Sub Adapters & Gender Changers (1,363)
- D-Sub Backshells (17,623)
- D-Sub Contacts (3,543)
- D-Sub Dualport Connectors (1,799)
- D-Sub High Density Connectors (35,749)
- D-Sub Micro-D Connectors (44,689)
- D-Sub Mixed Contact Connectors (103,526)
- D-Sub Standard Connectors (54,991)
- D-Sub Tools & Hardware (4,891)
Types of Electrical Connectors
Circular Connectors
Circular connectors consist of two mating halves or shells, each of which contains multiple pin or socket configurations. Internal insulating spacers, or inserts, support the contacts in their proper orientation. The plug end normally contains pin contacts and mates with the receptacle half, which normally contains the socket contacts. By nature of their shape and construction, circular connectors tend to be rugged and are generally used in hostile environments.
Circular Connectors - 38999
38999 (a type of circular connector) is one of the most popular connector series for modern military applications, and it is becoming more prevalent in high tech commercial applications such as telecommunications base stations.
D-Sub Connectors
D-subminiature connectors (D-subs) have rectangular shells with D-shaped mating faces. Plug connectors hold pin contacts while receptacle connectors hold socket contacts. The mating face provides polarization to prevent mismating, while the shell of the connector provides rugged protection for otherwise exposed pin contacts. D-subs connect the electronics' inside equipment to the "outside world" either directly, by mounting to the PC board, or indirectly, by means of jumper wires.
Ethernet & Modular Connectors
Ethernet/modular connectors are found in nearly all industries where small pin count connections (generally 8 or less) are needed. They are most widely used in telecommunications applications with the most obvious example being their use in modular telephones to connect cords, handsets, etc. Crimp, solder, and insulation displacement are the most common methods of termination for these devices.
IC & Component Sockets
Some applications require that integrated circuits (IC's) and IC chips be placed on a PC board in such a manner that they can be easily plugged in or removed. To accomplish this, IC sockets and chip carriers are used. SIP and DIP sockets, Pin Grid Arrays (PGA's) and Plastic Leaded Chip Carriers (PLCC's) are the most common socket products used.
RF Connectors
RF connectors are used to transmit signals from point to point with minimal energy loss while reducing noise. They can be used for DC and audio frequency signals when effective shielding is desired and are used to transmit radio frequency energy up to 18 billion cycles per second. Used on signal carrying systems such as audio, data communications and CATV systems, coaxial connectors come in hundreds of sizes and shapes designed to meet performance requirements for both military and commercial markets. There are four basic types of RF connectors: plug, receptacle, jack and adapter. Although there are many different styles of RF connectors, most of them are used to terminate a single coax cable and have a center contact, an insulator and a shell.
Terminal Blocks
Terminal blocks consist of one or more electrical terminals mounted on a solid insulation material. Each is used to terminate a discrete wire or wires. The most common are screw-type with each screw or pair of screws isolated from the next. Terminations involve either connecting power wires to a system or connecting signal or sensor wires to a computer, telephone system, or control system. The barrier blocks are usually positioned just outside the protective cover of the system for ease in hookup. The primary function is to protect against shorting.
Terminals
Terminals and splices are used in almost every electronic application. They are used anywhere a discrete wire needs to be spliced, terminated or attached to a terminal block or post. Terminals and Splices come in various styles and are available with insulated and uninsulated barrels. Two other important characteristics to consider are the wire range the terminal or splice will accept, and the stud size that the terminals will be used on.
A connector is an electronic component that works by joining the ends of the connector into their respective device to create an electrical circuit within the device. Connectors allow for a secure electrical connection to either a wire, a printed circuit board, or another connector.
At TTI, we carry a wide selection of connector types, such as Automotive, Backplane, Power, D-Sub, Fiber Optic, Circular, Modular / Ethernet, Terminal Blocks, and more. Whether your industry requires commercial-grade or military specification (MIL-SPEC), you can browse TTI to find the right connector for your electronic design. We stock high-quality electronic components from trusted manufacturers like Amphenol, Aptiv, ITT Cannon, Molex, Phoenix Contact, and TE Connectivity.