Diodes & Rectifiers
132,451 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (938)
- PIN Diodes (100)
- Rectifiers (17,020)
- Schottky Diodes & Rectifiers (12,799)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,667)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSB44-E3/52T TTI: SSB44-E3/52T Vishay Semiconductors Availability: 450,000In StockSchottky Diodes & Rectifiers 4.0 Amp 40 Volt | 450,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 490 mV | 4 A | SSB44-E3/5BT | |||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 305,250In StockSchottky Diodes & Rectifiers 2.0 Amp 60 Volt | 305,250In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 60 V | 700 mV | 2 A | SS26-E3/5BT | ||
Mfr: PMBD914,215 TTI: PMBD914,215 Nexperia Availability: 618,000In StockSmall Signal Switching Diodes PMBD914/SOT23/TO-236AB | 618,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 1.25 V | 215 mA | 933856870215 | ||
Mfr: SMBJ3V3-E3/52 TTI: SMBJ3V3-E3/52 Vishay Semiconductors Availability: 419,250In StockESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol | 419,250In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: SMBJ5.0A-E3/52 TTI: SMBJ5.0A-E3/52 Vishay Semiconductors Availability: 297,750In StockESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol | 297,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ5.0D-M3/H SMBJ5.0D-M3/I | ||||||
Mfr: S1M-E3/61T TTI: S1M-E3/61T Vishay Semiconductors Availability: 594,000In Stock788,400 On Order Expected Rectifiers 1.0 Amp 1000 Volt | 594,000In Stock788,400 On Order Expected | Rectifiers | SMD/SMT | DO-214AC-2 | 1 kV | 1.1 V | 1 A | S1M-E3/5AT | ||
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 1,759,500In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 1,759,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 500 mV | 2 A | SS24-E3/5BT | |||
Mfr: SS36-E3/57T TTI: SS36-E3/57T Vishay Semiconductors Availability: 97,750In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 97,750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 750 mV | 3 A | SS36-E3/9AT | |||
Mfr: M50100SB600 TTI: M50100SB600 Crydom Availability: 113In Stock50 On Order Expected 03-Mar-27 Diode Modules DIODE MODULE 240VAC 100ADC 600VP | 113In Stock50 On Order Expected 03-Mar-27 | Diode Modules | Screw Mount | M50 | 600 V | 1.2 V | ||||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 205,200In Stock77,400 On Order Expected 29-Apr-27 Schottky Diodes & Rectifiers 1.0 Amp 40 Volt | 205,200In Stock77,400 On Order Expected 29-Apr-27 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1 A | SS14-E3/5AT | |||
Mfr: GL41G-E3/96 TTI: GL41G-E3/96 Vishay Semiconductors Availability: 201,000In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 201,000In Stock | Rectifiers | SMD/SMT | DO-213AB-2 | 400 V | 1.1 V | 1 A | |||
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 60,000In Stock126,000 On Order Expected Schottky Diodes & Rectifiers 10 Amp 100 Volt | 60,000In Stock126,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 680 mV | 10 A | ||||
Mfr: PGB1010603MR TTI: PGB1010603MR Littelfuse Availability: 118,000In StockESD Protection Diodes / TVS Diodes 0603 24VDC .06pF | 118,000In Stock | 0603 (1608 metric) | 576-PGB0010603MR PGB0010603MR | |||||||
Mfr: S1G-E3/61T TTI: S1G-E3/61T Vishay Semiconductors Availability: 943,200In StockRectifiers 1.0 Amp 400 Volt | 943,200In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1.1 V | 1 A | S1G-E3/5AT S1G | ||
Mfr: SS16-E3/61T TTI: SS16-E3/61T Vishay Semiconductors Availability: 250,200In Stock104,400 On Order Expected 19-Nov-26 Schottky Diodes & Rectifiers 1.0 Amp 60 Volt | 250,200In Stock104,400 On Order Expected 19-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | SS16-E3/5AT | |||
2,532,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 1.25 V | 215 mA | 933460620215 | ||||
Mfr: ES1D-E3/61T TTI: ES1D-E3/61T Vishay Semiconductors Availability: 259,200In StockRectifiers 1.0 Amp 200 Volt | 259,200In Stock | Rectifiers | SMD/SMT | DO-214AC | 200 V | 920 mV | 1 A | ES1D-E3/5AT | ||
Mfr: SMCJ15CA-E3/57T TTI: SMCJ15CA-E3/57T Vishay Semiconductors Availability: 134,300In StockESD Protection Diodes / TVS Diodes 1500W 15V Bidirect | 134,300In Stock | SMC (DO-214AB) | 3.5 V | SMCJ15CA-E3/9AT | ||||||
Mfr: SMBJ36CA-E3/52 TTI: SMBJ36CA-E3/52 Vishay Semiconductors Availability: 11,250In Stock84,000 On Order Expected ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 11,250In Stock84,000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/5B SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: SMBJ5.0CA-E3/52 TTI: SMBJ5.0CA-E3/52 Vishay Semiconductors Availability: 245,250In StockESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol | 245,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ5.0CD-M3/H SMBJ5.0CD-M3/I | ||||||
Mfr: SMBJ12A-E3/52 TTI: SMBJ12A-E3/52 Vishay Semiconductors Availability: 70,500In StockESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol | 70,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ12A SMBJ12D-M3/H SMBJ12D-M3/I | ||||||
Mfr: SMBJ12CA-E3/52 TTI: SMBJ12CA-E3/52 Vishay Semiconductors Availability: 57,750In Stock69,750 On Order Expected 24-Nov-26 ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol | 57,750In Stock69,750 On Order Expected 24-Nov-26 | SMB (DO-214AA) | 3.5 V | SMBJ12CA SMBJ12CD-M3/H SMBJ12CD-M3/I | ||||||
10,000In Stock20,000 On Order Expected 13-Jan-27 | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: SMBJ30A-E3/52 TTI: SMBJ30A-E3/52 Vishay Semiconductors Availability: 583,500In StockESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol | 583,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I | ||||||
Mfr: SMBJ30CA-E3/52 TTI: SMBJ30CA-E3/52 Vishay Semiconductors Availability: 45,750In StockESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol | 45,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ30CA-E3/5B SMBJ30CD-M3/H SMBJ30CD-M3/I |