ESD Protection Diodes / TVS Diodes
71,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ3V3-E3/52 TTI: SMBJ3V3-E3/52 Vishay Semiconductors Availability: 419,250In StockESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol | 419,250In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 | Reel | |||||||
Mfr: SMBJ5.0A-E3/52 TTI: SMBJ5.0A-E3/52 Vishay Semiconductors Availability: 297,750In StockESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol | 297,750In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ5.0D-M3/H SMBJ5.0D-M3/I | |||||||
Mfr: PGB1010603MR TTI: PGB1010603MR Littelfuse Availability: 118,000In StockESD Protection Diodes / TVS Diodes 0603 24VDC .06pF | 118,000In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10603 | Reel | 576-PGB0010603MR PGB0010603MR | |||||||
10,000In Stock10,000 On Order Expected 16-Feb-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
9,000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMCJ15A-E3/57T TTI: SMCJ15A-E3/57T Vishay Semiconductors Availability: 270,300In StockESD Protection Diodes / TVS Diodes 1500W 15V Unidirect | 270,300In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ15A-E3/9AT | |||||||
Mfr: SMCJ15CA-E3/57T TTI: SMCJ15CA-E3/57T Vishay Semiconductors Availability: 134,300In StockESD Protection Diodes / TVS Diodes 1500W 15V Bidirect | 134,300In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ15CA-E3/9AT | |||||||
Mfr: SMBJ36CA-E3/52 TTI: SMBJ36CA-E3/52 Vishay Semiconductors Availability: 11,250In Stock84,000 On Order Expected ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 11,250In Stock84,000 On Order Expected | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ36CA-E3/5B SMBJ36CD-M3/H SMBJ36CD-M3/I | |||||||
Mfr: SMBJ5.0CA-E3/52 TTI: SMBJ5.0CA-E3/52 Vishay Semiconductors Availability: 245,250In StockESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol | 245,250In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ5.0CD-M3/H SMBJ5.0CD-M3/I | |||||||
Mfr: SMBJ12A-E3/52 TTI: SMBJ12A-E3/52 Vishay Semiconductors Availability: 70,500In StockESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol | 70,500In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ12A SMBJ12D-M3/H SMBJ12D-M3/I | |||||||
Mfr: SMBJ12CA-E3/52 TTI: SMBJ12CA-E3/52 Vishay Semiconductors Availability: 57,750In Stock69,750 On Order Expected 24-Nov-26 ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol | 57,750In Stock69,750 On Order Expected 24-Nov-26 | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ12CA SMBJ12CD-M3/H SMBJ12CD-M3/I | |||||||
10,000In Stock20,000 On Order Expected 13-Jan-27 | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||||
Mfr: SMBJ30A-E3/52 TTI: SMBJ30A-E3/52 Vishay Semiconductors Availability: 583,500In StockESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol | 583,500In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I | |||||||
Mfr: SMBJ30CA-E3/52 TTI: SMBJ30CA-E3/52 Vishay Semiconductors Availability: 45,750In StockESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol | 45,750In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ30CA-E3/5B SMBJ30CD-M3/H SMBJ30CD-M3/I | |||||||
12,000In Stock12,000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMBJ40CA-E3/52 TTI: SMBJ40CA-E3/52 Vishay Semiconductors Availability: 44,250In StockESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol | 44,250In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ40CA-E3/5B SMBJ40CD-M3/H SMBJ40CD-M3/I | |||||||
Mfr: SMAJ5.0A-E3/61 TTI: SMAJ5.0A-E3/61 Vishay Semiconductors Availability: 153,000In Stock478,800 On Order Expected ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni | 153,000In Stock478,800 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ5.0A-E3/5A | |||||||
Mfr: SMCJ5.0A-E3/57T TTI: SMCJ5.0A-E3/57T Vishay Semiconductors Availability: 133,450In StockESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect | 133,450In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ5.0A SMCJ5.0A-E3/9AT | |||||||
195,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: SMBJ6.5CA-E3/52 TTI: SMBJ6.5CA-E3/52 Vishay Semiconductors Availability: 69,000In Stock10,500 On Order Expected 10-Dec-26 ESD Protection Diodes / TVS Diodes 6.5V 800W Bidir TransZorb 5% Tol | 69,000In Stock10,500 On Order Expected 10-Dec-26 | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMB (DO-214AA) | 53.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ6.5CD-M3/H SMBJ6.5CD-M3/I | |||||||
27,000In Stock48,000 On Order Expected | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.3 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
105,000In Stock51,000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123-2 | 21.7 A | 200 W | 30 kV | 30 kV | - 65 C | + 150 C | SMF | Reel | ||||||||
Mfr: SMAJ36A-E3/61 TTI: SMAJ36A-E3/61 Vishay Semiconductors Availability: 64,800In Stock59,400 On Order Expected 24-Nov-26 ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni | 64,800In Stock59,400 On Order Expected 24-Nov-26 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ_A | Reel | SMAJ36A SMAJ36A-E3/5A | |||||||
Mfr: SMCJ33A-E3/57T TTI: SMCJ33A-E3/57T Vishay Semiconductors Availability: 283,050In StockESD Protection Diodes / TVS Diodes 1500W 33V Unidirect | 283,050In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ_A | Reel | SMCJ33A SMCJ33A-E3/9AT | |||||||
Mfr: SMBJ15CA-E3/52 TTI: SMBJ15CA-E3/52 Vishay Semiconductors Availability: 91,500In StockESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol | 91,500In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ15CD-M3/H SMBJ15CD-M3/I |