Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-1A3400-09-R TTI: BK/1A3400-09-R Eaton Electronics Availability: 55,500In Stock28,700 On Order Expected 22-Jan-27 Cartridge Fuses TRON FUSE CLIP | 55,500In Stock28,700 On Order Expected 22-Jan-27 | 1A3400 | Fuse Clips | 20 A | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | Pin | Bulk | BK-1A3400-09-R | |||||||||||
Mfr: 02183.15MXP TTI: 02183.15HXP Littelfuse Availability: 8,200In Stock2,800 On Order Expected 12-Feb-27 Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | 8,200In Stock2,800 On Order Expected 12-Feb-27 | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | 576-2183.15 2183.15 | ||||
Mfr: 0218010.MXP TTI: 0218010.HXP Littelfuse Availability: 8,600In StockCartridge Fuses 250V 10A Time Lag (Slo-Blo) | 8,600In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 568 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | Bulk | |||||
Mfr: 0313005.MXP TTI: 0313005.HXP Littelfuse Availability: 7,400In StockCartridge Fuses 250V 5A Slo-Blo | 7,400In Stock | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 276 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.35 mOhms | Bulk | |||||
Mfr: 0218005.MXP TTI: 0218005.HXP Littelfuse Availability: 11,200In Stock8,000 On Order Expected 19-Nov-26 Cartridge Fuses 250V 5A Time Lag (Slo-Blo) | 11,200In Stock8,000 On Order Expected 19-Nov-26 | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | |||||
Mfr: BK-AGC-2-R TTI: BK/AGC-2-R Eaton Electronics Availability: 31,000In StockCartridge Fuses SMALL DIM. FUSE | 31,000In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 17.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 78 mOhms | Bulk | BK-AGC-2-R | ||||
Mfr: BK-1A1907-06-R TTI: BK/1A1907-06-R Eaton Electronics Availability: 238,500In StockCartridge Fuses TRON FUSE CLIP | 238,500In Stock | 1A1907 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1907-06-R | ||||||||||||
Mfr: 0312.500MXP TTI: 0312.500MXP Littelfuse Availability: 6,600In StockCartridge Fuses 250V .5A Fast Acting 3AG | 6,600In Stock | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.483 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 498 mOhms | Bulk | |||||
Mfr: BK-ABC-10-R TTI: BK/ABC-10-R Eaton Electronics Availability: 5,100In StockCartridge Fuses SMALL DIM. FUSE | 5,100In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 208.8 A2 sec | Holder / Clip | Clip | 11 mOhms | Bulk | BK-ABC-10-R | |||||
Mfr: 02183.15MXP TTI: 02183.15MXP Littelfuse Availability: 2,400In StockCartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | 2,400In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0313.500MXP TTI: 0313.500MXP Littelfuse Availability: 8,400In StockCartridge Fuses 250V .5A Slo-Blo 3AG | 8,400In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | |||||
Mfr: BK-MDA-10-R TTI: BK/MDA-10-R Eaton Electronics Availability: 5,350In StockCartridge Fuses SMALL DIM. FUSE | 5,350In Stock | MDA | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 1620 A2 sec | Holder / Clip | Clip | 9.48 mOhms | Bulk | BK-MDA-10-R | ||||||
Mfr: 0218.500MXP TTI: 0218.500HXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V .5A Time Lag (Slo-Blo) | 1,800In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
Mfr: 0217005.MXP TTI: 0217005.HXP Littelfuse Availability: 12,500In Stock10,000 On Order Expected 23-Mar-27 Cartridge Fuses 250 V 5A 5x20mm Fast Acting | 12,500In Stock10,000 On Order Expected 23-Mar-27 | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.795 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | |||||
Mfr: 0314015.MXP TTI: 0314015.HXP Littelfuse Availability: 8,400In StockCartridge Fuses 250V 15A Fast Acting | 8,400In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | ||||
Mfr: BK-AGC-1-2-R TTI: BK/AGC-1/2-R Eaton Electronics Availability: 1,250In StockCartridge Fuses SMALL DIM. FUSE | 1,250In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 696.96 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7 mOhms | Bulk | BK-AGC-1-2-R | ||||
Mfr: BK-MDL-2-R TTI: BK/MDL-2-R Eaton Electronics Availability: 10,800In StockCartridge Fuses SMALL DIM. FUSE | 10,800In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 62.3 A2 sec | Holder / Clip | Clip | 116 mOhms | Bulk | BK-MDL-2-R | ||||||
Mfr: BK-MDL-1-4-R TTI: BK/MDL-1/4-R Eaton Electronics Availability: 2,900In StockCartridge Fuses SMALL DIM. FUSE | 2,900In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.447 A2 sec | Holder / Clip | Clip | 3.208 Ohms | Bulk | BK-MDL-1-4-R | ||||||
Mfr: BK-MDA-15-R TTI: BK/MDA-15-R Eaton Electronics Availability: 16,500In StockCartridge Fuses SMALL DIM. FUSE | 16,500In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 336.82 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-MDA-15-R | ||||||
Mfr: 0312.500MXP TTI: 0312.500HXP Littelfuse Availability: 6,600In StockCartridge Fuses 250V .5A Fast Acting 3AG | 6,600In Stock | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.483 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 498 mOhms | Bulk | |||||
Mfr: 021801.6MXP TTI: 021801.6HXP Littelfuse Availability: 2,900In StockCartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 2,900In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | 23.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | |||||
Mfr: 021706.3MXP TTI: 021706.3HXP Littelfuse Availability: 5,500In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 5,500In Stock | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 62.465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.485 mOhms | Bulk | |||||
Mfr: 0239003.MXP TTI: 0239003.HXP Littelfuse Availability: 29,100In StockCartridge Fuses 250V 3A Slo-Blo | 29,100In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 129.51 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.7 mOhms | Bulk | |||||
Mfr: 0312003.MXP TTI: 0312003.HXP Littelfuse Availability: 6,400In Stock4,800 On Order Expected 05-Mar-27 Cartridge Fuses 250V 3A Fast Acting | 6,400In Stock4,800 On Order Expected 05-Mar-27 | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 42.65 mOhms | Bulk | |||||
Mfr: 0326015.MXP TTI: 0326015.HXP Littelfuse Availability: 6,000In StockCartridge Fuses 250V 15A Slo-Blo | 6,000In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 245 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.95 mOhms | Bulk |