Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,600In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | UL | 089306208877 111-01914 | ||||||
Mfr: 07498354026 TTI: PLT2M-M Panduit Availability: 38,000In Stock190,000 On Order Expected 25-Sep-26 Cable Ties | 38,000In Stock190,000 On Order Expected 25-Sep-26 | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 8 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
14,100In Stock | Cable Ties | Standard Cable Ties | Miniature | Blue (Aqua) | Chemical Resistant | Ethylene Tetrafluoroethylene (ETFE) | 4 in | 0.1 in | 8 kg | UL62275 Type 1; 11; ULE56854 | ||||
Mfr: 07498354970 TTI: PLT1M-M30 Panduit Availability: 102,000In Stock729,000 On Order Expected Cable Ties | 102,000In Stock729,000 On Order Expected | Cable Ties | Standard Cable Ties | Miniature | Black | High Temperature | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
269,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Natural | Nylon | 5.6 in | 0.142 in | 18 kg | UL62275 Type 2; 21; ULE56854 | MS3367-5-9 | ||||
22,900In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-9 | ||||
32,700In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Natural | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-1-9 | ||||
131,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 205 mm | 2.5 mm | 18 lbs | UL62275 | 089306065654 111-02015 | |||||
3,957,000In Stock | Cable Ties | Miniature Cross Section | Natural | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-9 | |||||
28,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-0 | |||
Mfr: 07498354958 TTI: PLT1M-M0 Panduit Availability: 436,000In Stock500,000 On Order Expected 12-Nov-26 Cable Ties | 436,000In Stock500,000 On Order Expected 12-Nov-26 | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
462,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | Heat Stabilized Weather Resistant | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
267,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306067245 111-01841 | |||||
41,500In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 30 lbs | UL | 089306181767 112-03060 | ||||
16,000In Stock | Cable Ties | Standard Cable Ties | Sub-Miniature | Natural | Nylon 6.6 | 2.8 in | 0.07 in | 4 kg | UL62275 Type 1; 11; ULE56854 | |||||
441,000In Stock401,000 On Order Expected | Cable Ties | Standard Cable Ties | Standard | Natural | Nylon | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-1-9 | ||||
125,000In Stock | Cable Ties | Standard Cable Ties | Standard | Natural | Nylon | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-7-9 | ||||
8,400In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Natural | Nylon 6.6 | 142 mm | 3.6 mm | 18 kg | UL62275 Type 2; 21; ULE56854 | MS3367-5-9 | ||||
8,600In Stock | Cable Ties | Black | Polyamide (PA) | 100 mm | 2.5 mm | 111-02587 | ||||||||
30,000In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 4 in | 0.094 in | 8 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | MS3367-4-9 | |||||
143,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 3.11 in | 0.07 in | 8 kg | UL62275 Type 2; 21; ULE56854 | MS3367-4-9 | ||||
100,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 30 lbs | UL62275 | 089306077190 111-03047 | |||||
25,500In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 200 mm | 4.6 mm | 50 lbs | 089306330967 | ||||||
500,000In Stock | Cable Ties | Standard Cable Ties | Reel-Fed Cable Tie | Natural | Nylon 6.6 | 4 in | 0.118 in | 8 kg | CE; CSA; UL | MS3367-4-9 | ||||
520,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 |