Fixed Terminal Blocks
24,850 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,768In Stock | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Each | MKDSN_1,5/_2-5,08 MKDSN152508 | ||||
2,750In Stock38,400 On Order Expected | 2 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
27,858In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3-5,08 MKDS153508 | ||||
13,700In Stock | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_3/_2-5,08 MKDS32508 | ||||
7,755In Stock | 3 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-9,5 MKDS5395 | ||||
19,290In Stock | 4 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_4-2,54 MPT054254 | ||||
5,250In Stock | 2 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk | |||||||
39,400In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | Horizontal | Green | PT 1,5 | Bulk | PT_1,5/_2-5,0-H PT15250H | |||||||
27,182In Stock | 2 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2-5,08 MKDS152508 | ||||
5,750In Stock | 2 Position | 2.54 mm | Screw Clamp | 10 A | 150 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
2,750In Stock5,400 On Order Expected 08-Feb-27 | 4 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
1,156In Stock747 On Order Expected 22-Oct-26 | 6 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_6-2,54 MPT056254 | ||||
Mfr: 0398800403 TTI: 39880-0403 Molex Availability: 3,242In Stock4,800 On Order Expected 15-Mar-27 Limited Supply Fixed Terminal Blocks 5.08MM 3 POSITION | 3,242In Stock4,800 On Order Expected 15-Mar-27 Limited Supply | 3 Position | 5.08 mm | Screw | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Black | 39880 | Bulk | 398800403 880203 0398800403 | |||
8,024In Stock15,000 On Order Expected 15-Dec-26 | 2 | 5.08 mm | Screw | 20 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 50 deg | Green | SMKDS | Each | SMKDS_2,5/_2-5,08 SMKDS252508 | ||||
1,850In Stock | 2 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_5/_2-6,35 MKDS52635 | ||||
2,550In Stock14,400 On Order Expected | 3 Position | 5.08 mm | Screw Clamp | 13.5 A | 250 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
10,900In Stock | 4 Position | 5.08 mm | Screw Clamp | 13.5 A | 250 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
898In Stock96 On Order Expected 20-Oct-26 | 2 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_2-3,81 MKDS12381 | ||||
125In Stock6,400 On Order Expected 10-Dec-26 | 2 Position | 6.35 mm | Screw Clamp | 30 A | 300 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Bulk | |||||||
6,275In Stock | 3 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk | |||||||
3,000In Stock | 2 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | MPT | Bulk | MPT_0,5/_2-2,54 MPT052254 | ||||
3,060In Stock | 8 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
8,700In Stock | 2 Position | 5.08 mm | Screw Clamp | 13.5 A | 250 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
5,780In Stock | 3 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_3 MKDSN153 | ||||
1,967In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2 MKDS152 |