SRP1-CR - Solid State Relays - Industrial Mount
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1-CRARL-025TC-N TTI: SRP1-CRARL-025TC-N Littelfuse Availability: 5In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, AC in, IP20 | 5In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRARH-025TC-N TTI: SRP1-CRARH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDRL-010TC-N TTI: SRP1-CRDRL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, DC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRARH-050TC-N TTI: SRP1-CRARH-050TC-N Littelfuse Availability: 5In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, AC in, IP20 | 5In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRARL-050TC-N TTI: SRP1-CRARL-050TC-N Littelfuse Availability: 5In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP20 | 5In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDZL-050TC-N TTI: SRP1-CRDZL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, DC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRAZH-025TC-N TTI: SRP1-CRAZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDZH-025TC-N TTI: SRP1-CRDZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDRH-025TC-N TTI: SRP1-CRDRH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRARL-010TC-N TTI: SRP1-CRARL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, AC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDRL-050TC-N TTI: SRP1-CRDRL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDZL-010TC-N TTI: SRP1-CRDZL-010TC-N Littelfuse Availability: 2In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, DC in, IP20 | 2In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRAZL-010TC-N TTI: SRP1-CRAZL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, AC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRAZL-050TC-N TTI: SRP1-CRAZL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, AC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDRL-025TC-N TTI: SRP1-CRDRL-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, DC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRAZH-050TC-N TTI: SRP1-CRAZH-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, AC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRAZL-025TC-N TTI: SRP1-CRAZL-025TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, AC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDRH-050TC-N TTI: SRP1-CRDRH-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, DC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDZL-025TC-N TTI: SRP1-CRDZL-025TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDZH-050TC-N TTI: SRP1-CRDZH-050TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Box |