BU33TD2WNVX - LDO Voltage Regulators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Current | Number of Outputs | Polarity | Quiescent Current | Input Voltage - Min | Input Voltage - Max | PSRR / Ripple Rejection - Typ | Output Type | Minimum Operating Temperature | Maximum Operating Temperature | Dropout Voltage | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU33TD2WNVX-TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators LDO REGULATOR POS 3.3V 0.2A TR | 0In Stock | SMD/SMT | SSON004X1010-4 | 3.3 V | 200 mA | 1 Output | Positive | 1.7 V | 6 V | 70 dB | Fixed | - 40 C | + 85 C | 220 mV | BU33TD2WNVX | Reel | BU33TD2WNVX |