BA50DD0WHFP - Linear Voltage Regulators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Outputs | Polarity | Output Voltage | Output Current | Output Type | Input Voltage - Min | Input Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Quiescent Current | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA50DD0WHFP-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLinear Voltage Regulators 5 5V | Not Available Online | BA50DD0WHFP | SMD/SMT | HRP-5 | 1 Output | Positive | 5 V | 2 A | Fixed | 3 V | 25 V | - 40 C | + 125 C | Reel | BA50DD0WHFP |