1SS352 - Small Signal Switching Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Switching Diodes | 1SS352 | AEC-Q100 | |||||||||||||||
Mfr: 1SS352,H3F TTI: 1SS352,H3F Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS352 | AEC-Q101 | Reel | ||
Mfr: 1SS352,H3F TTI: 1SS352H3F Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 85V 1A SOD-323-2 | 0In Stock | Switching Diodes | 1SS352 | Reel | ||||||||||||||
Mfr: 1SS352,H3F(T TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | |||||||||||||||||
Mfr: 1SS352H3F(T TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | 1SS352 |