1.00mm SlimStack Molex - Board to Board & Mezzanine Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 50242-62012 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SlimStack .4mm Rcpt SMT DR Vrt 20Ckt | Not Available Online | Receptacles | 20 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Straight | 1 mm | 300 mA | 50 V | - 25 C | + 85 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 502426 | Reel | 5024262012 05024262012 502426-2012 | |||
Mfr: 50243-02412 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SlimStack .4mm Plg SMT DR Vrt Stk 24Ckt | Not Available Online | Plugs | 24 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Straight | 1 mm | 300 mA | 50 V | - 20 C | + 85 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 502430 | Reel | 5024302412 05024302412 502430-2412 | |||
Mfr: 52584-0879 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 80CKT VERT DR SMT RECEPTACLE | Not Available Online | Receptacles | 80 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 500 mA | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 52584 | Tube | 0525840879 |