Part | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 380LQ821M400A052 Mfr: 380LQ821M400A052 Cornell Dubilier - CDE Availability: 400 Aluminum Electrolytic Capacitors - Snap In 400V 820uF 35X50 | 400 | 820 uF | 400 VDC | 35 mm | 50 mm | 10 mm | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 3.25 A | 243 mOhms | - 25 C | + 85 C | 2 Pin | 380LQ | Bulk | EET-UQ2G821LA | |||
TTI: SLPX103M063E9P3 Mfr: SLPX103M063E9P3 Cornell Dubilier - CDE Availability: 1,500 Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 85C | 1,500 | 10000 uF | 63 VDC | 30 mm | 50 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.78 A | 40 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
TTI: 380LQ272M200A052 Mfr: 380LQ272M200A052 Cornell Dubilier - CDE Availability: 80 7,280 On Order Aluminum Electrolytic Capacitors - Snap In 200V 2700uF 35X50 | 80 7,280 On Order | 2700 uF | 200 VDC | 35 mm | 50 mm | 10 mm | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 5 A | 105 mOhms | - 40 C | + 85 C | 2 Pin | 380LQ | Bulk | EET-UQ2D272LA EET-UQ2D272EA | |||
TTI: SLPX472M063E3P3 Mfr: SLPX472M063E3P3 Cornell Dubilier - CDE Availability: 7,300 Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 20% 85C | 7,300 | 4700 uF | 63 VDC | 30 mm | 30 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.54 A | 85 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
TTI: SLPX472M035A3P3 Mfr: SLPX472M035A3P3 Cornell Dubilier - CDE Availability: 400 200 Expected 05-Aug-24 Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% 85C | 400 200 Expected 05-Aug-24 | 4700 uF | 35 VDC | 22 mm | 30 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.46 A | 113 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1VP472BA | |||
TTI: SLP332M063E3P3 Mfr: SLP332M063E3P3 Cornell Dubilier - CDE Availability: 200 500 Expected 10-Oct-24 Aluminum Electrolytic Capacitors - Snap In 3300uF 63V 20% 105C | 200 500 Expected 10-Oct-24 | 3300 uF | 63 VDC | 30 mm | 30 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.5 A | 121 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
TTI: 381LR222M200A052 Mfr: 381LR222M200A052 Cornell Dubilier - CDE Availability: 2,800 Aluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% | 2,800 | 2200 uF | 200 VDC | 35 mm | 50 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.12 A | 66 mOhms | - 40 C | + 105 C | 2 Pin | 381LR | Bulk | ||||
TTI: SLPX472M050E1P3 Mfr: SLPX472M050E1P3 Cornell Dubilier - CDE Availability: 300 Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C | 300 | 4700 uF | 50 VDC | 30 mm | 25 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.01 A | 99 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1HP472DA | |||
TTI: SLPX222M050A1P3 Mfr: SLPX222M050A1P3 Cornell Dubilier - CDE Availability: 100 Aluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% 85C | 100 | 2200 uF | 50 VDC | 22 mm | 25 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.93 A | 211 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1HP222BA | |||
TTI: 228LBA050M2BC Mfr: 228LBA050M2BC CDE / Illinois Capacitor Availability: 1,100 3,800 Expected 24-Jun-24 Aluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% | 1,100 3,800 Expected 24-Jun-24 | 2200 uF | 50 VDC | 22 mm | 25 mm | 10 mm | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2 A | 263.75 mOhms | - 40 C | + 85 C | 2 Pin | LBA | Bulk | ||||
TTI: 381LX152M250A052 Mfr: 381LX152M250A052 Cornell Dubilier - CDE Availability: 25 Aluminum Electrolytic Capacitors - Snap In 250V 1500uF 35 x 50 | 25 | 1500 uF | 250 VDC | 35 mm | 50 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.5 A | 144 mOhms | - 40 C | + 105 C | 2 Pin | 381LX | Bulk | EET-ED2E152EA ECO-S2EB152EA | |||
TTI: SLPX682M035E1P3 Mfr: SLPX682M035E1P3 Cornell Dubilier - CDE Availability: 150 Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C | 150 | 6800 uF | 35 VDC | 30 mm | 25 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.09 A | 78 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
TTI: SLPX222M200H9P3 Mfr: SLPX222M200H9P3 Cornell Dubilier - CDE Availability: 840 240 Expected 31-May-24 Aluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% 85C | 840 240 Expected 31-May-24 | 2200 uF | 200 VDC | 35 mm | 50 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.25 A | 90 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
TTI: SLPX682M063H3P3 Mfr: SLPX682M063H3P3 Cornell Dubilier - CDE Availability: 3,000 Aluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C | 3,000 | 6800 uF | 63 VDC | 35 mm | 30 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.44 A | 59 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
TTI: 380LQ271M450K022 Mfr: 380LQ271M450K022 Cornell Dubilier - CDE Availability: 720 Aluminum Electrolytic Capacitors - Snap In 450V 270uF 30X30 | 720 | 270 uF | 450 VDC | 30 mm | 30 mm | 10 mm | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.78 A | 737 mOhms | - 25 C | + 85 C | 2 Pin | 380LQ | Bulk | EET-UQ2W271KA EET-UQ2W271DA | |||
TTI: 381LR471M450A052 Mfr: 381LR471M450A052 Cornell Dubilier - CDE Availability: 6,000 Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20% | 6,000 | 470 uF | 450 VDC | 35 mm | 50 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.47 A | 282 mOhms | - 25 C | + 105 C | 2 Pin | 381LR | Bulk | EET-ED2W471EA | |||
TTI: 381LR331M450A042 Mfr: 381LR331M450A042 Cornell Dubilier - CDE Availability: 9,680 Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20% | 9,680 | 330 uF | 450 VDC | 35 mm | 40 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.85 A | 402 mOhms | - 25 C | + 105 C | 2 Pin | 381LR | Bulk | EET-ED2W331LA EET-ED2W331EA ECO-S2WB331EA | |||
TTI: SLP102M100C1P3 Mfr: SLP102M100C1P3 Cornell Dubilier - CDE Availability: 200 Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C | 200 | 1000 uF | 100 VDC | 25 mm | 25 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.45 A | 265 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S2AA102CB | |||
TTI: 381LX221M200H012 Mfr: 381LX221M200H012 Cornell Dubilier - CDE Availability: 400 Aluminum Electrolytic Capacitors - Snap In SNAP-IN 220uF 200V | 400 | 220 uF | 200 VDC | 22 mm | 25 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1 A | 754 mOhms | - 40 C | + 105 C | 2 Pin | 381LX | Bulk | ECO-S2DP221BA ECO-S2DA221BA | |||
TTI: 380LX472M063K022 Mfr: 380LX472M063K022 Cornell Dubilier - CDE Availability: 500 Aluminum Electrolytic Capacitors - Snap In 63V4700uF (30X30) | 500 | 4700 uF | 63 VDC | 30 mm | 30 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.9 A | 80 mOhms | - 40 C | + 85 C | 2 Pin | 380LX | Bulk | ECO-S1JP472DA | |||
TTI: SLP332M050C3P3 Mfr: SLP332M050C3P3 Cornell Dubilier - CDE Availability: 2,200 Aluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 105C | 2,200 | 3300 uF | 50 VDC | 25 mm | 30 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2 A | 141 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
TTI: SLP681M100A1P3 Mfr: SLP681M100A1P3 Cornell Dubilier - CDE Availability: 3,600 Aluminum Electrolytic Capacitors - Snap In 680uF 100V 20% 105C | 3,600 | 680 uF | 100 VDC | 22 mm | 25 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.09 A | 390 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
TTI: SLPX682M050A9P3 Mfr: SLPX682M050A9P3 Cornell Dubilier - CDE Availability: 5,400 Aluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% 85C | 5,400 | 6800 uF | 50 VDC | 22 mm | 50 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.94 A | 68 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1HP682BA | |||
TTI: 382LX152M400N082 Mfr: 382LX152M400N082 Cornell Dubilier - CDE Availability: 4,968 Aluminum Electrolytic Capacitors - Snap In 1500uF 20% 400V | 4,968 | 1500 uF | 400 VDC | 40 mm | 80 mm | 22.5 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.5 A | 122 mOhms | - 25 C | + 85 C | 4 Pin | 382LX | Bulk | ECE-T2GP152FA | |||
TTI: 380LX332M050H022 Mfr: 380LX332M050H022 Cornell Dubilier - CDE Availability: 200 Aluminum Electrolytic Capacitors - Snap In 50V3300uF (22X30) | 200 | 3300 uF | 50 VDC | 22 mm | 30 mm | 10 mm | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.7 A | 100 mOhms | - 40 C | + 85 C | 2 Pin | 380LX | Bulk |