kingbright SMD numeric displays - LED Displays & Accessories
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACDA02-41EWA-F01 TTI: ACDA02-41EWA-F01 Kingbright Availability: Not Available OnlineLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS | Not Available Online | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Red | 625 nm | Common Anode | 5800 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA02-101 | |||
Mfr: ACDA02-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Yellow 590nm Common Anode | 0In Stock | SMD/SMT | Tube | KCDA02-107 | ||||||||||||||||
Mfr: ACDA02-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Green 570nm Common Anode | 0In Stock | 0.2 in | Green | 574 nm | Common Anode | 12000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA02-123 | |||||||
Mfr: ACDA02-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Red 630nm Common Anode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Red | 630 nm | Common Anode | 30000 mcd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA02-105 | |||
Mfr: ACDA02-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 2 DIGITS | 0In Stock | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Green | 568 nm | Common Anode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA02-102 | |||
Mfr: ACDA02-41YWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 2 DIGITS | 0In Stock | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | Yellow | 588 nm | Common Anode | 1900 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA02-103 |