bu2102 - Touch Screen Controllers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Input Type | Sampling Rate | Resolution | Interface Type | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU21024FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineTouch Screen Controllers Res Type 2.7-3.6V I2C/SPI SSOP-B28 | Not Available Online | Resistive Touch Controller | 1 Touch, 2 Touch, Gesture | 10 bit | 4-Wire, SPI, 2-Wire I2C | 3.6 V | 2.7 V | 4 mA | - 40 C | + 85 C | SMD/SMT | SSOP-B28 | Reel | BU21024FV-M | |||||
Mfr: BU21026MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineTouch Screen Controllers 4-Wire Res 1.65-3.6V I2C VQFN020V4040 | Not Available Online | Resistive Touch Controller | 1 TSC | 12 bit | Serial, 2-Wire, 4-Wire | 3.6 V | 1.65 V | 120 uA | - 30 C | + 85 C | SMD/SMT | VQFN020V4040 | Reel | BU21026MUV | |||||
Mfr: BU21025GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineTouch Screen Controllers Res Type 1.65-3.6V Serial VCSP50L2 | Not Available Online | SMD/SMT | VCSP50L2-12 | Reel | BU21025GUL |