WSMS2908 Vishay - Current Sense Resistors - Through Hole
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSMS2908L2500JK TTI: WSMS2908L2500JK Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - Through Hole 3watt 0.00025ohm 5% Meter Shunt | Not Available Online | WSMS2908 | Bolt-On | 250 uOhms | 3 W | 5 % | 225 PPM / C | - 65 C | + 170 C | 29 mm | 8 mm | 1.1 mm | AEC-Q200 | Bulk | |||
Mfr: WSMS2908L5000JK TTI: WSMS2908L5000JK Vishay / Dale Availability: 0In StockCurrent Sense Resistors - Through Hole 3watt 0.0005ohm 5% Meter Shunt | 0In Stock | WSMS2908 | Bolt-On | 500 uOhms | 3 W | 5 % | 225 PPM / C | - 65 C | + 170 C | 29 mm | 8 mm | 1.1 mm | AEC-Q200 | Bulk | |||
Mfr: WSMS2908L1000JK TTI: WSMS2908L1000JK Vishay / Dale Availability: 0In StockCurrent Sense Resistors - Through Hole 3watt 0.0001ohm 5% Meter Shunt | 0In Stock | WSMS2908 | Bolt-On | 100 uOhms | 3 W | 5 % | 225 PPM / C | - 65 C | + 170 C | 29 mm | 8 mm | 1.1 mm | AEC-Q200 | Bulk |