WSLT3921 Vishay - WSLT5931 - Current Sense Resistors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLT59313L000FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSLT5931 | 5931 | 15078 | Metal Strip | 2 Terminal | SMD/SMT | |||||||||||||
Mfr: WSLT59311L000FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSLT5931 | 1 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 275 C | Metal Strip | SMD/SMT | ||||
Mfr: WSLT5931L3000FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSLT5931 | 5931 | 15078 | Metal Strip | 2 Terminal | SMD/SMT | |||||||||||||
Mfr: WSLT59312L000FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSLT5931 | 5931 | 15078 | Metal Strip | 2 Terminal | SMD/SMT | |||||||||||||
Mfr: WSLT59312L000FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .002ohm 1% | 0In Stock | Reel | WSLT5931 | 2 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT5931L5000FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSLT5931 | 5931 | 15078 | Metal Strip | 2 Terminal | SMD/SMT | |||||||||||||
Mfr: WSLT59313L000FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .003ohm 1% | 0In Stock | Reel | WSLT5931 | 3 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT59311L000FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .001ohm 1% | 0In Stock | Reel | WSLT5931 | 1 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |