WSLP0805 - WSLP - Current Sense Resistors - SMD
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLP0805R0250FEA TTI: WSLP0805R0250FEA Vishay / Dale Availability: 10,000In Stock5,000 On Order Expected 21-Dec-26 Current Sense Resistors - SMD 1/2Watt 0.025Ohm 1% | 10,000In Stock5,000 On Order Expected 21-Dec-26 | Reel | WSLP | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0500FEA TTI: WSLP0805R0500FEA Vishay / Dale Availability: 40,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.05Ohm 1% | 40,000In Stock | Reel | WSLP | 50 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0250FEB TTI: WSLP0805R0250FEB Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD .5watt .025ohm 1% | 20,000In Stock | Reel | WSLP | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0120FEA TTI: WSLP0805R0120FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.012Ohm 1% | 5,000In Stock | Reel | WSLP | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP08055L000FEA TTI: WSLP08055L000FEA Vishay / Dale Availability: 40,000In Stock50,000 On Order Expected 09-Dec-26 Current Sense Resistors - SMD 1/2watt .005ohms 1% | 40,000In Stock50,000 On Order Expected 09-Dec-26 | Reel | WSLP | 5 mOhms | 500 mW (1/2 W) | 1 % | 110 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0100FEB TTI: WSLP0805R0100FEB Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/2watt .01ohm 1% | 10,000In Stock | Reel | WSLP | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0200FEA TTI: WSLP0805R0200FEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.02Ohm 1% | 10,000In Stock | Reel | WSLP | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0150FEA TTI: WSLP0805R0150FEA Vishay / Dale Availability: 5,000In Stock10,000 On Order Expected Current Sense Resistors - SMD 1/2Watt 0.015Ohm 1% | 5,000In Stock10,000 On Order Expected | Reel | WSLP | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0120FEB TTI: WSLP0805R0120FEB Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD .5watt .012ohm 1% | 4,000In Stock | Reel | WSLP | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0420FEB TTI: WSLP0805R0420FEB Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD .5watt .042ohm 1% | 8,000In Stock | Reel | WSLP | 42 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0400FEB TTI: WSLP0805R0400FEB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD .5watt .04ohm 1% | 1,000In Stock | Reel | WSLP | 40 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0400FEA TTI: WSLP0805R0400FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.04Ohm 1% | 5,000In Stock | Reel | WSLP | 40 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0140FEB TTI: WSLP0805R0140FEB Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD .5watt .014ohm 1% | 5,000In Stock | Reel | WSLP | 14 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0170FEB TTI: WSLP0805R0170FEB Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD .5watt .017ohm 1% | 3,000In Stock | Reel | WSLP | 17 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0200FEA TTI: WSLP0805R0200FEA. Vishay / Dale Availability: 5,280In StockCut Tape Current Sense Resistors - SMD 1/2Watt 0.02Ohm 1% | 5,280In Stock | Cut Tape | WSLP | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP0805R0100FEA TTI: WSLP0805R0100FEA. Vishay / Dale Availability: 4,700In StockCut Tape Current Sense Resistors - SMD 1/2Watt 0.01Ohm 1% | 4,700In Stock | Cut Tape | WSLP | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP0805R0150FEB TTI: WSLP0805R0150FEB Vishay / Dale Availability: 0In Stock3,000 On Order Expected 26-Oct-26 Current Sense Resistors - SMD .5watt .015ohm 1% | 0In Stock3,000 On Order Expected 26-Oct-26 | Reel | WSLP | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0100FEA TTI: WSLP0805R0100FEA Vishay / Dale Availability: 0In Stock20,000 On Order Expected 16-Nov-26 Current Sense Resistors - SMD 1/2Watt 0.01Ohm 1% | 0In Stock20,000 On Order Expected 16-Nov-26 | Reel | WSLP | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0340FEA TTI: WSLP0805R0340FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2Watt 0.034Ohm 1% | 0In Stock | Reel | WSLP | 34 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R1000FEA TTI: WSLP0805R1000FEA Vishay / Dale Availability: 0In Stock20,000 On Order Expected 15-Dec-26 Current Sense Resistors - SMD 1/2watt .1ohms 1% | 0In Stock20,000 On Order Expected 15-Dec-26 | Reel | WSLP | 100 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0200FEB TTI: WSLP0805R0200FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .5watt .02ohm 1% | 0In Stock | Reel | WSLP | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0200DEA TTI: WSLP0805R0200DEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.5W 0.02ohms 0.5% | 0In Stock | Reel | WSLP | 20 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP0805R0430FEB TTI: WSLP0805R0430FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .5watt .043ohm 1% | 0In Stock | Reel | WSLP | 43 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0290FEB TTI: WSLP0805R0290FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .5watt .029ohm 1% | 0In Stock | Reel | WSLP | 29 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0130FEB TTI: WSLP0805R0130FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .5watt .013ohm 1% | 0In Stock | Reel | WSLP | 13 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |