V23134 F4 - Automotive Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23134A1053C643 TTI: V23134A1053C643 TE Connectivity / Raychem Availability: 88In Stock400 On Order Expected 01-Mar-27 Automotive Relays 24V 20A 1CO QCT AUTO RELAY | 88In Stock400 On Order Expected 01-Mar-27 | 24 VDC | 1 Form C (SPDT-NO, NC) | 40 A | 324 Ohms | Flange Mount | Silver Alloy (Ag) | F4 | 25.9 mm | 25.9 mm | 24.9 mm | Bulk | 6-1393302-3 | ||||
0In Stock | 24 VDC | SPDT (1 Form C) | 40 A | 324 Ohms | 32 VDC | PCB Mount | Silver Nickel | F4 | 25.9 mm | 25.9 mm | 24.9 mm | Each | |||||
Mfr: 7-1393302-7 TTI: Not Assigned TE Connectivity Availability: 0In StockAutomotive Relays SPST PCB 12VDC Mini ISO | 0In Stock | 12 VDC | 1 Form A (SPST-NO) | 60 A | 90 Ohms | PCB Mount | Silver Alloy (Ag) | F4 | 25.9 mm | 25.9 mm | 24.9 mm | Bulk |