V-15G3-1C25-K - Basic / Snap Action Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15G31C25KBYOMI TTI: V-15G3-1C25-K Omron Electronics Availability: 823In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 823In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.7 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-31C25-KBYOMZ V-15G3-1C25-KBYOMI V15G31C25KV15G31C25KNC V15G31C25KBYOMI | ||
Mfr: V15G31C25KBYOMI TTI: V15G31C25KBYOMI Omron Electronics Availability: 823In StockBasic / Snap Action Switches SWITCH SNAP | 823In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.7 N | Quick Connect | Chassis Mount | IP40 | Bulk |