V-10G5-1C24-K - V - Basic / Snap Action Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10G51C24KBYOMI TTI: V-10G5-1C24-K Omron Electronics Availability: 150In StockBasic / Snap Action Switches Srt Hinge Roller Lvr | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V10G51C24K V-10G5-1C24-KBYOMI V10G51C24KNC V-10G5-1C24-K-BY-OMI V10G51C24KBYOMI | ||
Mfr: V10G51C24KBYOMI TTI: V10G51C24KBYOMI Omron Electronics Availability: 150In StockBasic / Snap Action Switches SWITCH BASIC | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk |