V-10G4-1C25-K - V - Basic / Snap Action Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10G41C25KBYOMI TTI: V-10G4-1C25-K Omron Electronics Availability: 74In StockBasic / Snap Action Switches 10A MiniSwtch SPDT QC Roll Lever 200gms | 74In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each | V10G41C25K V10G41C25KBYOMIV-10G4-1C25-K-BY-OMI V-10G4-1C25-KBYOMI V10G41C25KBYOMI | ||
Mfr: V10G41C25KBYOMI TTI: V10G41C25KBYOMI Omron Electronics Availability: 74In StockBasic / Snap Action Switches SWITCH BASIC | 74In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each |