TX2SA-3V-Z - TX - Low Signal Relays - PCB
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TX2SA-3V-Z TTI: TX2SA-3V-Z Panasonic Industrial Devices Availability: 500In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 3VDC | 500In Stock | Reel | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
120In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX |