TX2SA-24V-Z - TX - Low Signal Relays - PCB
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TX2SA-24V-Z TTI: TX2SA-24V-Z Panasonic Industrial Devices Availability: 2,500In StockLow Signal Relays - PCB 2 AMP 24VDC DPDT NON-LATCHING | 2,500In Stock | Reel | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 5.8 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
1,040In Stock | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 5.8 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX |